
General purpose electromechanical relay featuring SPDT contact configuration and a 12VDC coil voltage. Rated for 20A contact current and 277VAC maximum voltage, with a 10A current rating. Coil operates at 800mW power consumption and 66.6mA current. Through-hole mounting with quick connect termination. Operating temperature range from -55°C to 85°C.
Sign in to ask questions about the Panasonic JTN1S-TMP-F-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1S-TMP-F-DC12V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 66.6mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 27.4mm |
| Height | 27.9mm |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, Flanges, PCB |
| Number of Contacts | 1 |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Switching Current | 30A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 30g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-TMP-F-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
