
The JT-N Series General Purpose Relay from Panasonic features a non-latching coil with a resistance of 281 ohms and a voltage rating of 15 volts DC. It can handle a maximum current of 53.3 milliamps and has a contact material of tin and silver. The relay has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is RoHS compliant and has a throw configuration of SPDT. The relay is available in a bulk packaging with 50 units per package and weighs 30 grams.
Sign in to ask questions about the Panasonic JTN1S-TMP-F-DC15V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1S-TMP-F-DC15V technical specifications.
| Coil Current | 53.3mA |
| Coil Resistance | 281R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-TMP-F-DC15V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.