SPDT General Purpose Relay with 20A contact current rating and 277VAC max voltage. Features a 24VDC coil with 33.3mA current, 720 Ohm resistance, and 800mW power consumption. Operates with 20ms operate time and 10ms release time, suitable for -55°C to 85°C. Through-hole mounting with PC pin termination.
Sign in to ask questions about the Panasonic JTN1S-TMP-F-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1S-TMP-F-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 27.4mm |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-TMP-F-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
