The JT-N Series General Purpose Relay from Panasonic features a 6V coil with a current rating of 133.3mA and a power rating of 800mW. The relay has a contact current rating of 20A and is made with tin and silver contact material. It is a non-latching coil type with an operate time of 20ms and a release time of 10ms. The relay is designed for general purpose use and is available in a bulk packaging with 50 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C, and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic JTN1S-TMP-F-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTN1S-TMP-F-DC6V technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 800mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-TMP-F-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
