The Panasonic JT-N series general purpose relay is a non-latching type with a coil voltage of 12V DC and a coil current of 66.7mA. It has a contact current rating of 30A and a maximum operating temperature of 85°C. The relay is lead free and has a termination of PC Pin. It is available in a bulk packaging with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic JTNV1AS-PA-F-DC12V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.