The JT-N series relay from Panasonic features a non-latching coil with a current rating of 33.3mA and a power rating of 800mW at 24V DC. The relay has a contact current rating of 30A and is constructed with tin and silver contact material. It is lead-free and has an operating temperature range of -55°C to 85°C. The JT-N series relay is a general purpose relay with a SPST throw configuration and a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
Panasonic JTNV1AS-PA-F-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.