
The JT-N Series General Purpose SPST Relay is a through-hole mounted electromechanical relay with a contact current rating of 30A and a coil voltage of 6V. It has a coil power rating of 800mW and a coil resistance of 45 ohms. The relay has a non-latching coil type and a maximum operating temperature of 85°C. It is lead free and has a minimum operating temperature of -55°C. The JT-N Series General Purpose SPST Relay is a general purpose relay with a SPST throw configuration and a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Panasonic JTNV1AS-PA-F-DC6V technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 800mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
