The JT-N Series General Purpose Relay is a through-hole mounted electromechanical relay with a contact current rating of 30A and a coil voltage of 12V. It has a coil power rating of 800mW and a coil resistance of 180R. The relay operates within a temperature range of -55°C to 85°C and has a non-latching coil type. The contacts are made of tin and silver, and the relay is lead-free compliant.
Checking distributor stock and pricing after the page loads.
Panasonic JTNV1AS-TMP-F-DC12V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.