
The JT-N Series relay from Panasonic features a non-latching coil with a voltage rating of 12V DC and a current rating of 66.7mA. The relay has a contact current rating of 20A and is constructed with a tin, silver contact material. The JT-N Series relay operates within a temperature range of -55°C to 85°C and has a release time of 10ms. This through-hole relay is lead-free and available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JTNV1S-PA-F-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTNV1S-PA-F-DC12V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTNV1S-PA-F-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.