The JT-N Series relay is a general purpose, non-latching device with a coil voltage of 15V and a coil current of 53.3mA. It has a contact current rating of 20A and is constructed with a tin, silver contact material. The relay is lead free and available in a bulk packaging configuration with 50 units per package. It operates over a temperature range of -55°C to 85°C and has an operate time of 20ms and a release time of 10ms.
Checking distributor stock and pricing after the page loads.
Panasonic JTNV1S-TMP-F-DC15V technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 800mW |
| Coil Resistance | 281R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.