
The JT-V Series relay from Panasonic features a non-latching coil type with a voltage rating of 12V DC and a current rating of 83.3mA. It has a contact current rating of 30A and is designed for general purpose applications. The relay is available in a through hole package with a height of 27.9mm and a width of 27.4mm. It operates within a temperature range of -55°C to 85°C and has a power consumption of 1W.
Panasonic JTV1AF-TMP-12V technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Height | 27.9mm |
| Length | 32.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JT-V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1AF-TMP-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.