The JTV1AG-TMP-18V is an SPST electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 277V AC and a maximum current rating of 30A. The relay's coil voltage is 18V DC and its coil resistance is 324 ohms. It can handle a coil current of 55.5mA.
Checking distributor stock and pricing after the page loads.
Panasonic JTV1AG-TMP-18V technical specifications.
| Coil Current | 55.5mA |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 324R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.