
This Panasonic relay features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum current rating of 30A and a maximum voltage rating of 277V AC. The relay is SPST (Single Pole Single Throw) and has a coil voltage of 48V DC. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JTV1AG-TMP-48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTV1AG-TMP-48V technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2304R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1AG-TMP-48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.