
General purpose SPST signal relay featuring a 24V DC coil with 41.66mA coil current and 576Ω resistance. Offers a 30A contact current rating with tin/silver contact material, suitable for AC voltages up to 277V. Designed for through-hole mounting with PC pin termination, this relay has an operate time of 15ms and a release time of 10ms. Operating temperature range spans from -55°C to 85°C, with a 1W power consumption.
Panasonic JTV1AS-PA-24V technical specifications.
| Coil Current | 41.66mA |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 26.9mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| RoHS | Compliant |
No datasheet is available for this part.
