Panasonic JTV1AS-PA-48V technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| RoHS Compliant | Yes |
| Switching Current | 30A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1AS-PA-48V to view detailed technical specifications.
No datasheet is available for this part.