Power Relay SPST 20A 48V Solder Through Hole Carton
Checking distributor stock and pricing after the page loads.
Panasonic JTV1AS-TMP-48V technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Sealed |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.