The Panasonic JTV1G-PA-12V is a 12V SPDT power relay with a coil current of 83.3mA and a coil resistance of 144 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is RoHS compliant and available in bulk packaging with 50 units per package. It can withstand a maximum voltage rating of 277V AC and is suitable for through hole mounting.
Panasonic JTV1G-PA-12V technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1G-PA-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.