Relays 18VDC 324Ohm 20(NO)/10(NC)A SPDT (31.9x26.9x20.2)mm THT General Purpose Relay
Panasonic JTV1G-PA-18V technical specifications.
| Coil Current | 55.6mA |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1G-PA-18V to view detailed technical specifications.
No datasheet is available for this part.