The Panasonic JTV1G-PA-24V relay is a 24V SPDT electromechanical relay with a coil current of 41.7mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is RoHS compliant and has a packaging of bulk with 50 units per package. It has a termination of PC pin and a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Panasonic JTV1G-PA-24V technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 25g |
| RoHS | Compliant |
No datasheet is available for this part.
