Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JTV1G-TMP-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTV1G-TMP-24V technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 576R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1G-TMP-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.