Panasonic JTV1S-PA-12V technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-V |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1S-PA-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.