Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JTV1S-PA-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTV1S-PA-24V technical specifications.
| Coil Current | 41.66mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Tin |
| Depth | 26.9mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1S-PA-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.