Sign in to ask questions about the Panasonic JTV1S-TMP-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JTV1S-TMP-12V technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-V |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1S-TMP-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
