
Relays 18VDC 324Ohm 20(NO)/10(NC)A SPDT (32.2x27.4x27.9)mm Top Mount General Purpose Relay
Checking distributor stock and pricing after the page loads.
Panasonic JTV1S-TMP-18V technical specifications.
| Coil Current | 55.5mA |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Sealed |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.