The Panasonic JV1-100V is a general purpose relay with a contact current rating of 10A and a coil voltage of 100V DC. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a through hole package and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JV1-100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 6mA |
| Coil Power | 600mW |
| Coil Resistance | 16.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1-100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.