The Panasonic JV1AF-24V is a general purpose relay with a non-latching coil and a contact current rating of 10A. It has a coil voltage of 24V and a coil power of 200mW. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is lead free and has a silver contact material.
Panasonic JV1AF-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.