The Panasonic JV1AP-100V is a 100V 16A SPST general purpose relay with a non-latching coil. It has a silver contact material and is lead free. The relay operates over a temperature range of -40°C to 70°C and has a 5ms operate time and 4ms release time. It is available in bulk packaging with 100 units per package.
Panasonic JV1AP-100V technical specifications.
| Coil Current | 6mA |
| Coil Power | 600mW |
| Coil Resistance | 16.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.