
The Panasonic JV1AP-18V is a general purpose electromechanical relay with a silver contact rating of 16A. It has a non-latching coil with a voltage rating of 18V DC and a power consumption of 200mW. The relay operates within a temperature range of -40°C to 70°C and has a through hole mount. It is lead free and available in bulk packaging.
Sign in to ask questions about the Panasonic JV1AP-18V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JV1AP-18V technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1AP-18V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.