The Panasonic JV1AS-18V is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 10A and a contact material of silver. The relay is available in a through hole package and is lead free. The operating temperature range is from -40°C to 70°C, with an operate time of 10ms and a release time of 4ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JV1AS-18V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JV1AS-18V technical specifications.
| Coil Current | 5.6mA |
| Coil Power | 100mW |
| Coil Resistance | 3.24kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1AS-18V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
