The Panasonic JV1AS-6V is a 6V general purpose electromechanical relay with a silver contact material and a maximum operating temperature of 70°C. It has a contact current rating of 10A and a coil current rating of 16.7mA. The relay is non-latching and has a coil power rating of 100mW. It is available in a bulk packaging with 100 units per package and is lead free.
Panasonic JV1AS-6V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.