
The JV1AS-9V is a 9V non-latching relay with a coil current of 11.1mA and a coil power of 100mW. It features a silver contact material and a contact current rating of 10A. The relay is designed for general purpose use and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a through hole package and is lead free.
Sign in to ask questions about the Panasonic JV1AS-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JV1AS-9V technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1AS-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.