
Electromechanical Power Relay
Checking distributor stock and pricing after the page loads.
Panasonic JV1AS-DC24V technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Compliant |