The Panasonic JV1F-12V is a general purpose relay with a contact current rating of 10A and a coil voltage of 12V. It has a non-latching coil type and a silver contact material. The relay operates within a temperature range of -40°C to 70°C and has a switching time of 10ms on and 4ms off. It is available in bulk packaging with 100 units per package.
Panasonic JV1F-12V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.