The Panasonic JV1F-18V is a general purpose electromechanical relay with a contact current rating of 10A and a coil voltage of 18V. It has a coil power rating of 400mW and a coil resistance of 810 ohms. This relay features a non-latching coil type and a silver contact material. It operates within a temperature range of -40°C to 70°C and has a through hole mount type. The Panasonic JV1F-18V is available in bulk packaging with 100 units per package.
Panasonic JV1F-18V technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.