The Panasonic JVN1A-100V is a 100V general purpose relay with a non-latching coil and a silver contact material. It has a contact current rating of 16A and can operate within a temperature range of -40°C to 60°C. The relay is available in a through hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6mA |
| Coil Power | 600mW |
| Coil Resistance | 16.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JV-N |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |