
General purpose electromechanical relay featuring a 12VDC coil with 200mW power consumption and 720 Ohm resistance. Offers a 16A contact rating with silver tin contacts, capable of switching 16A at 277VAC or 30VDC. This SPST relay has a 12ms operate time and 5ms release time, with a through-hole mounting style and PC pin termination. Rated IP67 for environmental protection, operating between -40°C and 70°C.
Sign in to ask questions about the Panasonic JVN1A-12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JVN1A-12V-F technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 8g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1A-12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
