
General purpose electromechanical relay featuring SPST switching with a 16A contact current rating and 277VAC/30VDC voltage rating. Coil operates at 24VDC with 200mW power consumption and 8.3mA current. Offers a 12ms operate time and 5ms release time, with a contact material of Tin/Silver. Through-hole mounting with PC pin termination, rated IP67, and RoHS compliant.
Sign in to ask questions about the Panasonic JVN1A-24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JVN1A-24V-F technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1A-24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
