
SPST-NO through-hole power relay featuring a 48VDC coil with 200mW power consumption and 4.2mA coil current. Contact ratings include 16A switching current and 277VAC/30VDC maximum voltage. Operates within a -40°C to 70°C temperature range with 12ms operate and 5ms release times. Dimensions are 22x16x10.5mm, with Tin, Silver contact material and IP67 rating.
Panasonic JVN1A-48V-F technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 10.5mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1A-48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.