RELAY, PCB, SPNO, 16A, 5VDC; Product Range: PANASONIC EW - JV-N Series; Coil Volt
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.4mA |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |