
SPST-NO power relay with a 6VDC coil voltage and 33.3mA coil current. Features a 16A contact current rating with Tin, Silver contacts and a 277VAC / 30VDC voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay offers a 12ms operate time and 5ms release time. Rated for IP67 protection and operating temperatures from -40°C to 70°C, it is RoHS compliant.
Sign in to ask questions about the Panasonic JVN1A-6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JVN1A-6V-F technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1A-6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
