
SPST-NO power relay featuring a 9VDC coil with 200mW power consumption and 405Ω resistance. Offers a 16A contact current rating with Tin/Silver contacts, suitable for AC loads up to 277V and DC loads up to 30V. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts a 12ms operate time and 5ms release time. IP67 rated and RoHS compliant.
Sign in to ask questions about the Panasonic JVN1A-9V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JVN1A-9V-F technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1A-9V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
