
SPST-NO Power Relay with a 100VDC coil voltage and 6mA coil current. Features a 16A contact current rating with Tin, Silver contact material, and a 277VAC/30VDC maximum voltage rating. This general-purpose, non-latching relay offers 8ms operate time and 5ms release time, with a 600mW coil power consumption. Through-hole mounting with PC pin termination, it operates within a -40°C to 60°C temperature range and is IP54 rated and RoHS compliant.
Sign in to ask questions about the Panasonic JVN1AF-100V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JVN1AF-100V-F technical specifications.
| Coil Current | 6mA |
| Coil Power | 600mW |
| Coil Resistance | 16.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1AF-100V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
