
General purpose electromechanical relay featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. This SPST relay offers a 16A contact current rating with silver tin contact material and a 30VDC contact voltage rating, alongside a 277V AC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and boasts a 12ms operate time and 5ms release time. Rated IP54 and RoHS compliant, this relay is suitable for DC input and AC/DC output applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JVN1AF-12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1AF-12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
