
SPST-NO power relay featuring a 24VDC coil with 8.3mA coil current and 200mW coil power. Offers a 16A contact current rating with Silver, Tin contact material, and a maximum AC voltage rating of 277V. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range. Includes 12ms operate time and 5ms release time, with IP54 rating and RoHS compliance.
Sign in to ask questions about the Panasonic JVN1AF-24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JVN1AF-24V-F technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1AF-24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
