This Panasonic relay features a non-latching construction and a contact arrangement of SPST-NO. It has a maximum switching voltage of 277V AC and 110V DC, with a maximum switching current of 16A. The relay operates within a temperature range of -40°C to 70°C and is designed for through-hole mounting. The termination style is PC pin with 4 terminals.
Checking distributor stock and pricing after the page loads.
Panasonic JVN1AF-5V-F technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 300W|2.77kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 12ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |