Panasonic JW1-SS technical specifications.
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Panel |
| Number of Positions | 5 |
| Series | JW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.