
General purpose electromechanical relay featuring a 12V DC coil with 44mA coil current and 270 Ohm resistance. This SPST relay offers a 10A contact current rating with Tin, Silver contact material, suitable for AC voltages up to 250V and DC voltages up to 30V. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C, with 15ms operate time and 5ms release time.
Sign in to ask questions about the Panasonic JW1AFSN-B-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JW1AFSN-B-DC12V-F technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-B-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
