Checking distributor stock and pricing after the page loads.
Panasonic JW1AFSN-B-DC12V-FT technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |