
General purpose SPST power relay with a 10A contact current rating and 250V AC / 30V DC maximum voltage rating. Features a 12V DC non-latching coil with 44mA coil current, 530mW coil power, and 270 Ohm coil resistance. Silver/tin contact material ensures reliable switching. Through-hole PCB mountable with PC pin termination. Operates within a -40°C to 60°C temperature range. Approvals include UL, CSA, VDE, and TUV.
Panasonic JW1AFSN-DC12V-TV technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC12V-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
