
General purpose electromechanical relay featuring a 24VDC coil with 22mA current draw and 1.1kΩ resistance, consuming 530mW. This SPST relay offers a 10A contact rating at 30VDC and 250VAC, with a contact material of tin and silver. It includes a momentary action, through-hole mounting with PC pin termination, and operates within a temperature range of -40°C to 60°C.
Panasonic JW1AFSN-DC24V-F technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
